Bourns3386F-1-502TLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 8.38 | |
| 1(Mech)|1(Elec) | |
| 1 | |
| 280 | |
| 1 | |
| 310 | |
| 200 | |
| 1 | |
| Tube | |
| 9.53 | |
| 9.53 | |
| 10.41 | |
| 0.85 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 3386F-1-502TLF potentiometer from Bourns! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3386F-1-502TLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 10.41 mm tall and 9.53 mm deep. It has a tolerance of 10%. This device is made with cermet technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

