CONEC33DVIR-29S12RSteckverbinder für Audio und Video
Conn DVI F 29 POS 1.9mm Solder RA Thru-Hole 29 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| DVI | |
| F | |
| 29 | |
| 1.9 | |
| 29 | |
| Solder | |
| Right Angle | |
| 1.5 | |
| 250VAC | |
| 2000 | |
| 20 | |
| -55 | |
| 85 | |
| Zinc Alloy | |
| Nickel | |
| 36.8 | |
| 17.9 | |
| 9.84 | |
| Through Hole | |
| Gold Over Nickel | |
| Phosphor Bronze |
The dvi 33DVIR-29S12R audio and video connector from Conec is the best when it comes to handling your video and audio needs. This F connector's 29 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 1.9 mm. 33DVIR-29S12R is housed in thermoplastic. This device has a maximum current rating of 1.5 A. This product is 36.8 mm long, 9.84 mm tall and 17.9 mm deep. This part has an operating temperature range of -55 °C to 85 °C. Its 29 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
