Bourns3400S-1-103LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 3% | |
| 1000 | |
| 5 | |
| 1 | |
| 125 | |
| ±20 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 2000000 | |
| 10 | |
| 65.09 | |
| 46.04 | |
| 52.39 | |
| 21 | |
| Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3400S-1-103L potentiometer from Bourns is your solution! This product has a resistance value of 10K Ohm. This durable part has a power rating of 5 W. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of 1 to 125 °C. This product is 65.09 mm long, 52.39 mm tall and 46.04 mm deep. The 3400S-1-103L part has a solder lug termination style. It has a tolerance of 3%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

