SCHURTER3404.0121.11Sicherungen
Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CCC/CSA/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Industrial electronic|Primary Protection on SMD PCB | |
| 7.4 X 3.1 X 2.6 | |
| 5 | |
| 125 | |
| 125 | |
| 125 | |
| 0.395(Typ) | |
| 20.8 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 3.1 | |
| 7.4 | |
| 2.6 | |
| Thermoplastic | |
| Surface Mount | |
| SMD |
A great alternative to a circuit breaker, this a chip 3404.0121.11 fuse from Schurter will protect your electronics. Its maximum power dissipation is 0.395(Typ) W. This device has a maximum power dissipation of 0.395(Typ) W. This device has a current rating of 5. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 3404.0121.11 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.4 mm long, 2.6 mm tall and 3.1 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

