Glenair340FS002NF08-4NSchrumpfbalgenadapter
Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Direct
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 8 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Direct | |
| -65 | |
| 175 | |
| Olive Drab | |
| Direct Coupling O-Ring Sealed Shorting Cap Backshell | |
| 101.6 |
Looking for a component which will connect and protect your cable joint? Look no further because this direct coupling o-ring sealed shorting cap backshell 340FS002NF08-4N backshell from Glenair is what you need. Its shell size arrangement is plated in cadmium over electroless nickel. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

