Glenair340HS001NF15-2H12A-102Schrumpfbalgenadapter
Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling O-Ring Sealed Shorting Cap Backshell |
Connect and protect any cable wire by adopting this rotatable coupling o-ring sealed shorting cap backshell 340HS001NF15-2H12A-102 backshell from Glenair, for a strong joint. Its shell size is 15. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

