Glenair340HS001NF25-6NSchrumpfbalgenadapter
Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling O-Ring Sealed Shorting Cap Backshell |
Are you looking to complete your total connector assembly? Then you must be looking for this rotatable coupling o-ring sealed shorting cap backshell 340HS001NF25-6N backshell from Glenair! Its shell size arrangement is plated in cadmium over electroless nickel. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

