TE Connectivity34103Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper 11.4mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.14 | |
| Tin | |
| 16-22 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 11.4 | |
| 5.54 | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal 34103 wire terminal from TE Connectivity. Its wire is 16-22 AWG. This product is 11.4 mm long and 5.54 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

