TE Connectivity34147Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 16-22 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 21.74 | |
| 7.92 | |
| Red | |
| Cable Mount |
The ring tongue terminal 34147 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 21.74 mm long and 7.92 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

