3M3417-6640Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 40 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| 55.4 | |
| 7.4 | |
| 16.2 | |
| Contact Plating Thickness | (0.76/2.54)um |
| Cable Mount |
Easily mount this idc connector 3417-6640 header connector from 3M onto your PCB project to support a variety of physical configuration options. This SKT connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. 3417-6640 is housed in gray glass filled polybutylene terephthalate. It uses the idt termination method. This product is 55.4 mm long, 16.3 mm tall and 7.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

