TE Connectivity34173Steckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 36.09mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 10-12 | |
| 600VAC | |
| Vinyl | |
| Loose | |
| 36.09 | |
| 15.06 | |
| Yellow | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal 34173 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 36.09 mm long and 15.06 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

