Mill-Max342-10-132-00-591000Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 81.28 | |
| 2.54 | |
| 8.51 | |
| 3.175 | |
| Through Hole |
As an added safety precaution, the unshrouded 342-10-132-00-591000 header connector from Mill-Max Mfg. Corp. will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 32 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. It uses the solder termination method. 342-10-132-00-591000 is housed in black polychlorinated terphenyl. This product is 81.28 mm long, 8.51 mm tall and 2.54 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

