3M3448-3024Steckverbinderzubehör
Connector Accessories Strain Relief Straight Polybutylene Terephthalate Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Polybutylene Terephthalate | |
| Gray | |
| -55 | |
| 105 | |
| 35.1 | |
| 6.1 | |
| 16 | |
| F | |
| 24 | |
| 2 |
Ideal for any connection for wires this strain relief 3448-3024 connector accessory manufactured from 3M will help make a strong connection. It has a straight body orientation. This product is 35.1 mm long, 16 mm tall and 6.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

