3M3448-8D25ASteckverbinderzubehör
Connector Accessories Strain Relief Straight Stainless Steel Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector D-Subminiature | |
| Straight | |
| Stainless Steel | |
| -55 | |
| 105 | |
| Box | |
| 39.9 | |
| 4.06 | |
| 6.15 |
This strain relief 3448-8D25A connector accessory from 3M will make a better and stronger connection for your wires. It has a straight body orientation. This part has an operating temperature of -55 to 105 °C. This product is 39.9 mm long, 6.15 mm tall and 4.06 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
