3M3452-6600Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 16 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Loose | |
| 24.9 | |
| 7.4 | |
| 10.5 | |
| Contact Plating Thickness | (0.76/2.54)um |
| Cable Mount |
Reduce safety concerns with this idc connector 3452-6600 header connector from 3M which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 1 A. It uses the idt termination method. 3452-6600 is housed in gray glass filled polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 24.9 mm long, 10.4 mm tall and 7.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

