Honeywell3455RBV02270011Thermostate
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Redi Temp Ceramic Thermostat | |
| Open on Rise | |
| N.C. | |
| Automatic | |
| Silver | |
| 2000VAC | |
| 500 | |
| 50 | |
| -12 | |
| 105 | |
| 15 | |
| 76.7 | |
| 170 | |
| 5 | |
| 9 | |
| 87.8 | |
| 190 | |
| 5 | |
| 9 | |
| Befestigung | Screw |
| Leiterplatte geändert | 2 |
| 2 |
Say goodbye to chilly nights, adjust the temperature to your ideal setting with this 3455RBV02270011 thermostat manufactured by Honeywell. This device has a maximum current rating of 15 A. This part has a temperature range of -12 °C to 105 °C. The maximum AC voltage rating is 240 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

