Honeywell3455RC 01000231Thermostate
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9032.10.00.90 | |
| Automotive | No |
| PPAP | No |
| Redi Temp Ceramic Thermostat | |
| Open on Rise | |
| Fixed | |
| N.C. | |
| Automatic | |
| Silver/Nickel Alloy | |
| 2000VAC | |
| 500 | |
| 50 | |
| 0 | |
| 260 | |
| 15 | |
| 62.8 | |
| 145 | |
| 4.4 | |
| 8 | |
| 79.4 | |
| 175 | |
| 2.8 | |
| 5 | |
| Befestigung | Screw |
| Leiterplatte geändert | 2 |
| 2 |
Adjust the heating or cooling in a room using this 3455RC 01000231 thermostat from Honeywell. This device has a maximum current rating of 10 A. This part has a temperature range of 0 °C to 260 °C. The maximum AC voltage rating is 240 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

