Honeywell3455RCG82700025Thermostate
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9032.10.00.90 | |
| Automotive | No |
| PPAP | No |
| Redi Temp Ceramic Thermostat | |
| Open on Rise | |
| Fixed | |
| N.C. | |
| Automatic | |
| Gold Alloy | |
| 2000VAC | |
| 500 | |
| 50 | |
| 0 | |
| 260 | |
| 0.5 | |
| 175.6 | |
| 348 | |
| 6.7 | |
| 12 | |
| 231.1 | |
| 448 | |
| 10 | |
| 18 | |
| Befestigung | Screw |
| Leiterplatte geändert | 2 |
| 2 |
Set the perfect temperature in a room by using this 3455RCG82700025 thermostat developed by Honeywell. This device has a maximum current rating of 0.5 A. This part has a temperature range of 0 °C to 260 °C. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 50 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
