Mill-Max3490-0-15-15-02-27-10-0Steckverbinder, Kontakt
Contact SKT 2 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 8 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.93 | |
| 2.77 | |
| 2 | |
| Through Hole |
Prevent premature failure by installing this 3490-0-15-15-02-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.93 mm long and 2.77 mm. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
