TE Connectivity34945Steckverbinderanschlüsse
Splice Copper Yellow 29.46mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Splice | |
| Crimp | |
| 10-12 | |
| Vinyl | |
| Loose | |
| Yellow |
Look no further than the splice terminal 34945 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 29.46 mm long. Its wire is 10-12 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

