Grayhill34ASP11B9M1RTKippschalter
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 40000 | |
| Chrome | |
| 10.41 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 3 | |
| 3.96 | |
| 4.7 | |
| Splashproof/Splashproof/Epoxy | |
| Actuator/Panel/Terminals | |
| Splashproof/Splashproof/Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 9.47 | |
| 6.86 | |
| 8.89 | |
| 12.7 | |
| 11.81 | |
| 30.8 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

