Grayhill34CMSP13B1M1QTKippschalter
Switch Toggle ON None ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 3@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 30000 | |
| Chrome | |
| 7.37 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 3 | |
| 4.06 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 10-48 | |
| 8.13 | |
| 6.1 | |
| 5.08 | |
| 8.64 | |
| 8.13 | |
| 6 | |
| 26.17 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

