Mill-Max350-10-120-00-001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 50.8 | |
| 2.54 | |
| 8.15 | |
| Through Hole |
Mounting this unshrouded 350-10-120-00-001000 header connector from Mill-Max Mfg. Corp. to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 20 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. 350-10-120-00-001000 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 50.8 mm long, 8.15 mm tall and 2.54 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

