Bourns3500S-2-103LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 3% | |
| 2 | |
| Wirewound | |
| 1 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 10 | |
| 22.23 | |
| 46.04 | |
| 28 | |
| Panel Mount |
Not sure what resistance value you need? No problem, applying this 3500S-2-103L potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. This device utilizes wirewound technology. It has a tolerance of 3%. This part has an operating temperature of 1 to 125 °C. The 3500S-2-103L part has a solder lug termination style. This product is 46.04 mm long with a diameter of 22.23 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

