TE Connectivity350779-1Einzeladersteckverbinder, Gehäuse
Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Natural Package
Universal MATE-N-LOK connectors are the industry standard power connector for a variety of applications, including appliances, industrial machinery, and building equipment. Engineers value these connectors for design versatility and TE continues to introduce innovative Universal MATE-N-LOK products to solve the latest power design challenges. The connector system features a variety of specialized connectors, including flanged, bulkhead, sealed, and twist and lock options, that can be used in wire-to-wire, wire-to-board, and panel mount designs. Universal MATE-N-LOK housings feature polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Housings accept both pin and socket contacts and these contacts can be intermixed in the same housing.
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 15/Contact | |
| 600VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 50 | |
| Package | |
| 14.73 | |
| 27.4 | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

