Switchcraft3517PCXSteckverbinder für Audio und Video
Conn RCA F 3 POS RA Thru-Hole 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F | |
| 3 | |
| 3 | |
| Right Angle | |
| Black | |
| Thermoplastic | |
| Copper Alloy | |
| Through Hole |
The rca 3517PCX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 3 contacts that are made out of copper alloy. This connector has a single port. It has a right angle body orientation. It has a female type gender. 3517PCX is housed in thermoplastic. It has 3 terminals.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
