TE Connectivity35201R0JTWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 1 Ohm 5% 1W ±350ppm/°C Pad SMD T/R

Use this 35201R0JT fixed single surface-mount resistor from TE Connectivity to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±350 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

Auf Lager: 25.426 Stück

Regional Inventory: 21.426

    Total0,20 €Price for 1

    21.426 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2139+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Thailand
         
      • Price: 0,2029 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2139+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 1.426 Stück
      • Price: 0,2029 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2538+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 20.000 Stück
      • Price: 0,0436 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2530+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Thailand
      • In Stock: 4.000 Stück
      • Price: 0,0565 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.