TE Connectivity352122RFTWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 22 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 22 | |
| 1% | |
| 250 | |
| No | |
| 2 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.2 | |
| 0.55 | |
| ±0.1 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
This is a 352122RFT fixed single surface-mount resistor from TE Connectivity. This part has a power rating of 16 W. This product has a resistance value of SKT Ohm. Its temperature coefficient is Straight ppm/°C. It is reliable with a failure rate grade of Surface Mount. This product is Gold Over Nickel mm long, Beryllium Copper Alloy mm tall and 1 mm deep. This device utilizes sip socket strip technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

