Bourns3540S-1-202LWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount

Optimization and calibration of resistance in a circuit has never been easier with this 3540S-1-202L potentiometer from Bourns! This part has a power rating of 2 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±50 ppm/°C. This device utilizes wirewound technology. The 3540S-1-202L part has a solder lug termination style. This product is 39.67 mm long and 26.99 mm tall with a diameter of 22.23 mm. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

100 Stück: morgen versandbereit

    Total24,39 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2546+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 100 Stück
      • Price: 24,3902 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.