Bourns3540S-1-203LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 20K | |
| 5% | |
| 447 | |
| 2 | |
| Wirewound | |
| -40 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 1000000 | |
| 10 | |
| 22.23 | |
| 39.67 | |
| 26.99 | |
| 21 | |
| Panel Mount |
Place this 3540S-1-203L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 20K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. This product is 39.67 mm long and 26.99 mm tall with a diameter of 22.23 mm. This device is made with wirewound technology. It has a tolerance of 5%. This part has an operating temperature of -40 to 125 °C. The 3540S-1-203L part has a solder lug termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

