Bourns3541H-1-202LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Hybritron POT 2K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 2K | |
| 10% | |
| 2 | |
| Hybritron | |
| -40 | |
| 125 | |
| ±100 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 5000000 | |
| 10 | |
| 22.23 | |
| 39.67 | |
| 26.99 | |
| 21 | |
| Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3541H-1-202L potentiometer from Bourns is your solution! This product has a resistance value of 2K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. The 3541H-1-202L part has a solder lug termination style. This product is 39.67 mm long and 26.99 mm tall with a diameter of 22.23 mm. This device utilizes hybritron technology. It has a tolerance of 10%. This part has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

