Bourns3545S-1-102LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res POT 1K Ohm 5% 1.5W 5(Elec)/5(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 5% | |
| 273 | |
| 1.5 | |
| 1 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 5(Elec)|5(Mech) | |
| 1 | |
| 1800 | |
| 5 | |
| 1800 | |
| 500000 | |
| 5 | |
| 39.67 | |
| 22.23 | |
| 26.99 | |
| 21 | |
| Panel Mount |
Place this 3545S-1-102L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 1K Ohm. This part has a power rating of 1.5 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 5%. The 3545S-1-102L part has a solder lug termination style. This product is 39.67 mm long, 26.99 mm tall and 22.23 mm deep. This part has an operating temperature of 1 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

