TE Connectivity35476Steckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper 16mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 10-12 | |
| 1/Contact | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 1.164 | |
| 16 | |
| 7.14 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 35476 wire terminal from TE Connectivity. This product is 16 mm long and 7.14 mm. Its wire is 10-12 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

