Bourns3548S-1AA-102AWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 1K Ohm 3% 1.5W 5(Elec)/5(Mech)Turns 6.34mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 3% | |
| 1.5 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 5(Elec)|5(Mech) | |
| 1 | |
| 1800 | |
| 5 | |
| 1800 | |
| 5 | |
| Tray | |
| 40.43 | |
| 22.48 | |
| 27.5 | |
| 19 | |
| Panel Mount |
Optimize functionality in your circuit by placing this 3548S-1AA-102A potentiometer from Bourns at critical points. This product has a resistance value of 1K Ohm. This part has a power rating of 1.5 W. Its temperature coefficient is ±50 ppm/°C. The component will be shipped in tray format. The 3548S-1AA-102A part has a solder lug termination style. This device is made with wirewound technology. This product is 40.43 mm long, 27.5 mm tall and 22.48 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 3%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

