Bourns3549S-1AE-502AWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turns 3.17mm (34.75 X 22.23 X 27.37mm) Solder Lug Servo Mount Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 3549S-1AE-502A | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 3% | |
| 2 | |
| Wirewound | |
| -55 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 3.17 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 2000000 | |
| 10 | |
| Tray | |
| 34.75 | |
| 22.23 | |
| 27.37 | |
| 20 | |
| Servo Mount |
Infrequently adjust the resistor value for your circuit with this 3549S-1AE-502A potentiometer from Bourns. This part has a power rating of 2 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±50 ppm/°C. The item will be shipped in tray orientation. This part has an operating temperature of -55 to 125 °C. This device utilizes wirewound technology. This product is 34.75 mm long, 27.37 mm tall and 22.23 mm deep. It has a tolerance of 3%. The 3549S-1AE-502A part has a solder lug termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

