Littelfuse35621000029Sicherungen
Fuse Cartridge Slow Blow Acting 10A 440V Holder Cartridge 6.3 X 32mm Ceramic cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 10 | |
| 440 | |
| 440 | |
| 4 | |
| 510(Min) | |
| 0.0076 | |
| Cartridge | |
| 2 | |
| -25 | |
| 70 | |
| 32 | |
| 6.3 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 35621000029 fuse developed by Littelfuse. This device has a current rating of 10. This device has a maximum power dissipation of 4 W. Its maximum power dissipation is 4 W. This fuse has an operating temperature range of -25 °C to 70 °C. It has 2 terminals. The 35621000029 fuse has a cartridge termination style. The maximum AC voltage rating is 440 VAC. Its fuse is made from ceramic. This product is 32 mm long with a diameter of 6.3 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

