Pomona Electronics3580RF-Steckverbinder
Conn Triaxial BNC 50Ohm ST Panel Mount RCP Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| Triaxial BNC | |
| RCP | |
| Straight | |
| F | |
| Gold | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| 28.45 | |
| Panel Mount |
By using this triaxial bnc 3580 RF connector from Pomona, you won't have to worry about any problems between connections in your circuit. It has a receptacle type gender. It has a straight body orientation. This rf connector has an operating temperature of -65 to 165 °C. This product is 28.45 mm long.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

