Bourns3590S-2-102LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 5% | |
| 450 | |
| 2 | |
| Wirewound | |
| -40 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 10 | |
| 39.22 | |
| 22.23 | |
| 26.66 | |
| 19 | |
| Panel Mount |
Place this 3590S-2-102L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 1K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -40 to 125 °C. This device utilizes wirewound technology. This product is 39.22 mm long, 26.66 mm tall and 22.23 mm deep. It has a tolerance of 5%. The 3590S-2-102L part has a solder lug termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

