Bourns3590S-291-502LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 5% | |
| 450 | |
| 2 | |
| Wirewound | |
| -40 | |
| 125 | |
| ±50 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 10 | |
| 39.22 | |
| 22.23 | |
| 26.66 | |
| 19 | |
| Panel Mount |
Infrequently adjust the resistor value for your circuit with this 3590S-291-502L potentiometer from Bourns. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. This device is made with wirewound technology. This part has an operating temperature of -40 to 125 °C. The 3590S-291-502L part has a solder lug termination style. It has a tolerance of 5%. This product is 39.22 mm long, 26.66 mm tall and 22.23 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

