Switchcraft35RAPC2AH3Steckverbinder für Audio und Video
Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 3.5MM Mono Jack | |
| F | |
| 2 | |
| 2 | |
| Solder | |
| Right Angle | |
| Black | |
| Through Hole |
Need to connect video and sound in your application? Look no further and use this 3.5mm mono jack 35RAPC2AH3 audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a right angle body orientation. It has a female type gender. This connector has a single port. Its 2 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

