Switchcraft35RAPC2AVN4Steckverbinder für Audio und Video
Conn 3.5MM Mono Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 3.5MM Mono Jack | |
| F | |
| 3 | |
| 3 | |
| Solder | |
| Right Angle | |
| Black | |
| 7.5 | |
| 18.5 | |
| 11.4 | |
| Through Hole | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
Utilize your audio and video with the 3.5mm mono jack 35RAPC2AVN4 audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a right angle body orientation. It has a female type gender. 35RAPC2AVN4 is housed in thermoplastic. This product is 7.5 mm long, 11.4 mm tall and 18.5 mm deep. Its 3 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
