Switchcraft35RAPC3BV4Steckverbinder für Audio und Video
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Jack | |
| F | |
| 3 | |
| 3 | |
| Solder | |
| Right Angle | |
| Black | |
| Through Hole |
This 3.5mm stereo jack 35RAPC3BV4 audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector has 3 F contacts. This connector has a single port. It has a right angle body orientation. It has a female type gender. Its 3 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
