Switchcraft35RAPC7JSteckverbinder für Audio und Video
Conn 3.5MM Stereo Jack F/F 2/2 POS Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3.5MM Stereo Jack | |
| F/F | |
| 2/2 | |
| 4 | |
| Solder | |
| Right Angle | |
| 1000 | |
| 50 | |
| 5000 | |
| 15 | |
| 16.1 | |
| 26.7 | |
| Through Hole | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
This stereo jack 35RAPC7J audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F/F connector's 2 / 2 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This connector has a single port. 35RAPC7J is housed in thermoplastic. Its 4 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

