Rubycon35ZLG10MEFC5X7Kondensator, Aluminium
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 0.35A 1000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 35ZLG10MEFC5X7 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.33@20°C@100kHz|1.1@-10°C@100kHz | |
| 0.35 | |
| 10.5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 7 | |
| -40 | |
| 105 | |
| 5 | |
| 7 | |
| 0.45 |
If you need to filter lower signal frequencies, then this electrolytic 35ZLG10MEFC5X7 aluminum capacitor, developed by Rubycon, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. Its capacitance value is 10uF. Its leakage current is 10.5@2Min μA. This product is 7 mm tall with a diameter of 5 mm. The 35ZLG10MEFC5X7 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

