Rubycon35ZLH1800MEFC12.5X35Kondensator, Aluminium
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3.57A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.012@20°C@100kHz|0.031@-10°C@100kHz | |
| 3.57 | |
| 630@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35 | |
| 0.6 |
Choose this electrolytic 35ZLH1800MEFC12.5X35 aluminum capacitor from Rubycon for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1800uF. This product is 35 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its leakage current is 630@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The 35ZLH1800MEFC12.5X35 aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

