Rubycon35ZLH680MEFC10X23Kondensator, Aluminium
Cap Aluminum Lytic 680uF 35V 20% (10 X 23mm) Radial 5mm 2.25A 10000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.018@20°C@100kHz|0.054@-10°C@100kHz | |
| 2.25 | |
| 238@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 23 | |
| -40 | |
| 105 | |
| 10 | |
| 23 | |
| 0.6 |
This electrolytic 35ZLH680MEFC10X23 aluminum capacitor from Rubycon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 680uF. It has a tolerance of 20%. The 35ZLH680MEFC10X23 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 238@2Min μA. This product is 23 mm tall with a diameter of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

