Mill-Max3601-1-07-21-00-00-08-0Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 20 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.85 | |
| 2.66 | |
| 2.66 | |
| Cable Mount |
This 3601-1-07-21-00-00-08-0 connector contact from Mill-Max Mfg. Corp. comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 20 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.85 mm long, 2.66 mm tall and 2.66 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

