3M3601/10100Kabel, Flach
Flat Cable Fluorinated Ethylene Propylene 10Conductors 28AWG 300V 30.48m Roll
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8544.49.30.80 | |
| Automotive | No |
| PPAP | No |
| Flat Cable | |
| 28 | |
| 10 | |
| 30.48 | |
| 1.27 | |
| Silver Plated Copper | |
| 79 | |
| 1.29ns/ft | |
| 300V | |
| 90 | |
| 0.17uH/ft | |
| 10GOhm/10ft | |
| 9.9pF/ft | |
| -40 | |
| 105 | |
| Roll | |
| 12.7 | |
| 0.74 | |
| 7x36 | |
| Blue/Gray |
If your printed circuit has many space constraints, the flat cable 3601/10100 flat cable from 3M can help you route electrical lines without making new lines on the board itself. Its cable is 30.48 m long. This flat cable has a minimum operating temperature of -55 °C and a maximum of 200 °C. It is insulated with fluorinated ethylene propylene. It has a blue fluorinated ethylene propylene jacket.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
