Mill-Max3603-0-07-15-00-00-08-0Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 20-24AWG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Machined Signal | |
| PIN | |
| Crimp | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 14.94 | |
| 2.67 | |
| 2.67 | |
| 20-24 | |
| Cable Mount |
This 3603-0-07-15-00-00-08-0 connector contact from Mill-Max Mfg. Corp. comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.94 mm long, 2.67 mm tall and 2.67 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
