Bourns3610S-1-103Widerstandstrimmern, Potenziometern und Regelwiderstande

Res POT 10K Ohm 5% 1.5W 10(Elec)/10(Mech)Turn 22.23mm (31.5 X 39.81mm) J-Hook Panel Mount

Optimization and calibration of resistance in a circuit has never been easier with this 3610S-1-103 potentiometer from Bourns! This dependable part has a power rating of 1.5 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of 1 to 85 °C. The 3610S-1-103 part has a j-hook termination style. This product is 39.81 mm tall with a diameter of 31.5 mm. It has a tolerance of 5%.

6 Stück: Versand in vsl. 3 Tagen

    Total198,25 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 6 Stück
      • Price: 198,2503 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.